Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M3933/14-04S | |
|---|---|
DigiKey Part Number | M3933/14-04S-ND |
Manufacturer | |
Manufacturer Product Number | M3933/14-04S |
Description | RF ATTENUATOR 20DB 50OHM SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 12.4 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | M3933/14-04S Models |
Category | Frequency Range 0 Hz ~ 12.4 GHz |
Manufacturer Amphenol SV Microwave | Power (Watts) 2W |
Series | Impedance 50 Ohms |
Packaging Bag | Package / Case SMA In-Line Module |
Part Status Active | Base Product Number |
Attenuation Value 20dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M3933/14-04N | Amphenol SV Microwave | 0 | SVM3933/14-04N-ND | €151.68840 | Parametric Equivalent |
| M3933/16-04N | Amphenol SV Microwave | 0 | SVM3933/16-04N-ND | €161.07960 | Parametric Equivalent |
| M3933/16-04S | Amphenol SV Microwave | 0 | SVM3933/16-04S-ND | €233.11720 | Parametric Equivalent |
| M3933/25-20N | Amphenol SV Microwave | 0 | SVM3933/25-20N-ND | €138.34920 | Parametric Equivalent |
| M3933/25-20S | Amphenol SV Microwave | 0 | SVM3933/25-20S-ND | €186.74400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €218.33920 | €5,458.48 |
| Unit Price without VAT: | €218.33920 |
|---|---|
| Unit Price with VAT: | €274.01570 |








