
HN01 010 0158 1 | |
|---|---|
DigiKey Part Number | 889-HN0101001581TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HN01 010 0158 1 |
Description | PIN |
Customer Reference | |
Detailed Description | Pin Contact 24-28 AWG Size 1.0mm Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Contact Type | Pin | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | 24-28 AWG | |
Wire Gauge or Range - mm² | 0.09 ~ 0.25mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |

