



C360G01041E2Z | |
|---|---|
DigiKey Part Number | 889-1640-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C360G01041E2Z |
Description | HOUSING 6MM RADSOK |
Customer Reference | |
Detailed Description | Position Housing Connector Female, Receptacle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Housing | |
Terminal Type | Crimp on Receptacle | |
Gender | Female, Receptacle | |
Terminal Size | - | |
Stacking Direction | - | |
For Use With/Related Products | Radsok® Terminals | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Color | - | |
Material | - | |
Note | Contacts Not Included | |
Base Product Number |

