
C14611F0249018 | |
|---|---|
DigiKey Part Number | C14611F0249018-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14611F0249018 |
Description | CONN BASE BOTTOM ENTRY SZE24 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry E24 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | E24 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 5.512" L x 1.890" W x 1.193" H (140.00mm x 48.00mm x 30.30mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | EMC Coating | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €16.82900 | €841.45 |
| Unit Price without VAT: | €16.82900 |
|---|---|
| Unit Price with VAT: | €21.12040 |

