


C14610S02400015 | |
|---|---|
DigiKey Part Number | 361-1400-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610S02400015 |
Description | FRAME FEMALE SZE24 FOR 6MOD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Module Female Heavy Duty Docking, Carrier Shell Frame Size E24 Black |
Datasheet | Datasheet |
Category | Gender Female |
Manufacturer Amphenol Tuchel Industrial | Size E24 |
Series | Frame Type Docking, Carrier Shell Frame |
Packaging Bulk | Color Black |
Part Status Active | Base Product Number |
Number of Modules 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €34.71000 | €34.71 |
| 10 | €29.50300 | €295.03 |
| 30 | €27.30233 | €819.07 |
| 50 | €26.33640 | €1,316.82 |
| 100 | €25.08050 | €2,508.05 |
| 250 | €23.51220 | €5,878.05 |
| Unit Price without VAT: | €34.71000 |
|---|---|
| Unit Price with VAT: | €43.56105 |

