
AWP-2PB | |
|---|---|
DigiKey Part Number | 889-AWP-2PB-ND |
Manufacturer | |
Manufacturer Product Number | AWP-2PB |
Description | 2 POSITION RECEPTACLE WEDGELOCK, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Wedge for Pins For ATP Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AWP-2PB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wedge for Pins | |
Number of Positions | 2 | |
For Use With/Related Products | ATP Series™ | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.35100 | €3.51 |
| 25 | €0.32880 | €8.22 |
| 50 | €0.31320 | €15.66 |
| 100 | €0.29830 | €29.83 |
| 400 | €0.27040 | €108.16 |
| 800 | €0.25746 | €205.97 |
| 1 200 | €0.25020 | €300.24 |
| 2 800 | €0.23568 | €659.90 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.51455 |

