


ATM04-2P-SF01BLK | |
|---|---|
DigiKey Part Number | 889-ATM04-2P-SF01BLK-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-2P-SF01BLK |
Description | 2 POSITION RECEPTACLE, PIN, SNAP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Box | Color Black |
Part Status Active | Features Cap (Cover), IP68, IP69K, Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.24000 | €1.24 |
| 10 | €1.05400 | €10.54 |
| 25 | €0.98720 | €24.68 |
| 50 | €0.94000 | €47.00 |
| 100 | €0.89510 | €89.51 |
| 250 | €0.83900 | €209.75 |
| 500 | €0.79892 | €399.46 |
| 1 000 | €0.76079 | €760.79 |
| 2 500 | €0.71317 | €1,782.92 |
| Unit Price without VAT: | €1.24000 |
|---|---|
| Unit Price with VAT: | €1.55620 |




