


ADR512WARTZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADR512WARTZ-R7TR-ND - Tape & Reel (TR) 505-ADR512WARTZ-R7CT-ND - Cut Tape (CT) 505-ADR512WARTZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR512WARTZ-R7 |
Description | IC VREF SHUNT 0.67% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.2V V ±0.67% 10 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADR512WARTZ-R7 Models |
Category | Temperature Coefficient 60ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 4µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 100 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Grade Automotive |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 10 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.67% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.79000 | €2.79 |
| 10 | €2.09400 | €20.94 |
| 25 | €1.91960 | €47.99 |
| 100 | €1.72730 | €172.73 |
| 250 | €1.63584 | €408.96 |
| 500 | €1.61244 | €806.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €1.47922 | €4,437.66 |
| Unit Price without VAT: | €2.79000 |
|---|---|
| Unit Price with VAT: | €3.50145 |

