Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 1.37mm OD Coaxial Cable 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-1PA-137-150G2

DigiKey Part Number
ARF2231-ND
Manufacturer
Manufacturer Product Number
A-1PA-137-150G2
Description
COAX CBL U.FL AMC-U.FL AMC 5.9"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 1.37mm OD Coaxial Cable 5.906" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
U.FL (UMCC), AMC to U.FL (UMCC), AMC
1st Connector
U.FL (UMCC), AMC Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
U.FL (UMCC), AMC Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
5.906" (150.00mm)
Cable Type
1.37mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Gray
Features
Shielded
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€5.33440€533.44
Manufacturers Standard Package
Unit Price without VAT:€5.33440
Unit Price with VAT:€6.69467
Alternate Length
COAX CBL U.FL AMC-U.FL AMC 26.7"
In-Stock: 65
Unit Price: €8.18000
COAX CBL U.FL AMC-U.FL AMC 3.3'
In-Stock: 202
Unit Price: €8.14000
COAX CBL U.FL AMC-U.FL AMC 1.9"
In-Stock: 0
Unit Price: €4.81720
COAX CBL U.FL AMC-U.FL AMC 2.9"
In-Stock: 84
Unit Price: €6.79000
COAX CBL U.FL AMC-U.FL AMC 4.7"
In-Stock: 0
Unit Price: €7.25000