
A-1PA-132-100B2 | |
|---|---|
DigiKey Part Number | ARF2203-ND |
Manufacturer | |
Manufacturer Product Number | A-1PA-132-100B2 |
Description | COAX CBL U.FL AMC-U.FL AMC 3.9" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 1.32mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to U.FL (UMCC), AMC | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC), AMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 1.32mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.88000 | €6.88 |
| 10 | €5.84200 | €58.42 |
| 25 | €5.47600 | €136.90 |
| 50 | €5.21440 | €260.72 |
| 100 | €4.96550 | €496.55 |
| 300 | €4.59527 | €1,378.58 |
| 500 | €4.43270 | €2,216.35 |
| 1 000 | €4.22137 | €4,221.37 |
| Unit Price without VAT: | €6.88000 |
|---|---|
| Unit Price with VAT: | €8.63440 |




















