



930-255P-51S | |
|---|---|
DigiKey Part Number | 115-930-255P-51S-ND |
Manufacturer | |
Manufacturer Product Number | 930-255P-51S |
Description | RF CONNECTOR,QMA STRAIGHT PLUG, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | QMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-400 | |
Fastening Type | Snap-On | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.13000 | €22.13 |
| 10 | €18.80800 | €188.08 |
| 25 | €17.63040 | €440.76 |
| 50 | €16.78900 | €839.45 |
| 100 | €15.98820 | €1,598.82 |
| 250 | €14.98832 | €3,747.08 |
| 500 | €14.27392 | €7,136.96 |
| Unit Price without VAT: | €22.13000 |
|---|---|
| Unit Price with VAT: | €27.77315 |

