



262116 | |
|---|---|
DigiKey Part Number | ACX1975-ND |
Manufacturer | |
Manufacturer Product Number | 262116 |
Description | CONN MMCX RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 262116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Natural | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.81000 | €7.81 |
| 10 | €6.63100 | €66.31 |
| 25 | €6.21520 | €155.38 |
| 50 | €5.91840 | €295.92 |
| 100 | €5.63600 | €563.60 |
| 300 | €5.21583 | €1,564.75 |
| 500 | €5.03130 | €2,515.65 |
| 1 000 | €4.62589 | €4,625.89 |
| Unit Price without VAT: | €7.81000 |
|---|---|
| Unit Price with VAT: | €9.80155 |

