
082-4336 | |
|---|---|
DigiKey Part Number | 082-4336-ND |
Manufacturer | |
Manufacturer Product Number | 082-4336 |
Description | CONN N PLUG 50 OHM SOLDER |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | - | |
Mounting Feature | - | |
Cable Group | RG-8, 8A, 9, 9A, 9B, 87, 213, 214, 225, 302, 393 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Silver | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.15dB | |
Base Product Number |




