
000-6225 | |
|---|---|
DigiKey Part Number | 000-6225-ND |
Manufacturer | |
Manufacturer Product Number | 000-6225 |
Description | UG-422/U TWINAX STRAIGHT PANEL R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 000-6225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 200 MHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Body Material | Brass | |
Body Finish | Silver | |
Center Contact Plating | Silver | |
Dielectric Material | Copolymer | |
Operating Temperature | -55°C ~ 85°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €72.99884 | €18,249.71 |
| Unit Price without VAT: | €72.99884 |
|---|---|
| Unit Price with VAT: | €91.61354 |

