
MMS4X00-NM-C | |
|---|---|
DigiKey Part Number | 5971-MMS4X00-NM-C-ND |
Manufacturer | |
Manufacturer Product Number | MMS4X00-NM-C |
Description | MELLANOX MMS4X00-NM COMPATIBLE T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 53.125GBd 1311nm 3.135V ~ 3.465V MPO-12/APC Pluggable, QSFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 53.125GBd | |
Wavelength | 1311nm | |
Applications | Ethernet | |
Voltage - Supply | 3.135V ~ 3.465V | |
Connector Type | MPO-12/APC | |
Mounting Type | Pluggable, QSFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2,085.96000 | €2,085.96 |
| Unit Price without VAT: | €2,085.96000 |
|---|---|
| Unit Price with VAT: | €2,617.87980 |

