Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XAVAC8W8M/SI.3 | |
|---|---|
DigiKey Part Number | 4306-XAVAC8W8M/SI.3-ND |
Manufacturer | |
Manufacturer Product Number | XAVAC8W8M/SI.3 |
Description | XAVAC8W8M/SI.3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 8 (Coax) Pin Female To D-Sub, 8 (Coax) Pin Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 8 (Coax) Pin Female | |
Convert From (Adapter End) | D-Sub, 8 (Coax) Pin Male | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Features | - | |
Shielding | Shielded | |
Shell Material, Finish | Brass, Gold Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Includes | - | |
Voltage Rating | 300 V | |
Housing Color | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2,114.26000 | €2,114.26 |
| Unit Price without VAT: | €2,114.26000 |
|---|---|
| Unit Price with VAT: | €2,653.39630 |

