
SND00000T2G | |
---|---|
DigiKey Part Number | 4306-SND00000T2G-ND |
Manufacturer | |
Manufacturer Product Number | SND00000T2G |
Description | JACKSCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.302" (7.67mm) | |
Length - Below Head | 0.302" (7.67mm) | |
Thread Size | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | €23.13667 | €277.64 |
Unit Price without VAT: | €23.13667 |
---|---|
Unit Price with VAT: | €29.03652 |