
| SMC1620AN | |
|---|---|
| DigiKey Part Number | 4306-SMC1620AN-ND | 
| Manufacturer | |
| Manufacturer Product Number | SMC1620AN | 
| Description | SMC1620AN | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Pin Contact Gold Crimp 20 AWG Power | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol Positronic | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Power | |
| Pin or Socket | Pin | |
| Contact Termination | Crimp | |
| Wire Gauge | 20 AWG | |
| Contact Material | Copper Alloy | |
| Contact Finish | Gold | |
| Contact Finish Thickness | Flash | |
| Grade | - | |
| Qualification | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | €1.75744 | €439.36 | 
| Unit Price without VAT: | €1.75744 | 
|---|---|
| Unit Price with VAT: | €2.20559 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland