RD9M000V3Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €4.99298
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €22.15920

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €6.25940

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €6.25940

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €152.96920

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €6.25940

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €26.87000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €6.25940

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €15.48800

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €22.15920

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €20.68840

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €63.75520

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €30.62760

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €30.53480
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD9M000V3Z

DigiKey Part Number
4306-RD9M000V3Z-ND
Manufacturer
Manufacturer Product Number
RD9M000V3Z
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 9 Position
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
9
Grade
-
Qualification
-
Number of Rows
2
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-55°C ~ 125°C
Mating Cycles
1000
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Color
Green
Note
Contacts Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€37.70700€377.07
Unit Price without VAT:€37.70700
Unit Price with VAT:€47.32229