Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| RD9M10GVLZ/AA | |
|---|---|
| DigiKey Part Number | 4306-RD9M10GVLZ/AA-ND | 
| Manufacturer | |
| Manufacturer Product Number | RD9M10GVLZ/AA | 
| Description | D-SUB CONNECTOR | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 9 Position D-Sub Plug, Male Pins Connector | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Style | ||
| Connector Type | Plug, Male Pins | |
| Number of Positions | ||
| Number of Rows | 2 | |
| Mounting Type | ||
| Shell Size, Connector Layout | 1 (DE, E) | |
| Contact Type | Signal | |
| Flange Feature | Housing/Shell (Unthreaded) | |
| Termination | Crimp | |
| Primary Material | Metal | |
| Shell Material, Finish | Steel, Tin Plated | |
| Contact Finish | Gold | |
| Contact Finish Thickness | Flash | |
| Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
| Material Flammability Rating | UL94 V-0 | |
| Current Rating (Amps) | 11A | |
| Backset Spacing | - | |
| Features | Backshell, Cable Clamp, Mounting Hardware, Shielded | |
| Voltage Rating | 300V | |
| Color | Green | |
| Contact Form | Machined | |
| Dielectric Material | Diallyl Phthalate (DAP), Glass Filled | |
| Wire Gauge | 20-24 AWG | |
| Contact Material | Copper Alloy | |
| Operating Temperature | -55°C ~ 125°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | €119.87600 | €1,198.76 | 
| Unit Price without VAT: | €119.87600 | 
|---|---|
| Unit Price with VAT: | €150.44438 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland