Parametric Equivalent
Parametric Equivalent

RD15M1S500C-50 | |
|---|---|
DigiKey Part Number | 4306-RD15M1S500C-50-ND |
Manufacturer | |
Manufacturer Product Number | RD15M1S500C-50 |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Category | Shell Material, Finish Steel, Cadmium Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 50.0µin (1.27µm) |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 11A |
Connector Type Plug, Male Pins | Features Board Lock |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Board Side (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD15M1S5000/AA-15 | Amphenol Positronic | 0 | 4306-RD15M1S5000/AA-15-ND | €68.46100 | Parametric Equivalent |
| RD15M1S50V5S-14 | Amphenol Positronic | 0 | 4306-RD15M1S50V5S-14-ND | €78.06800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €84.35500 | €843.55 |
| Unit Price without VAT: | €84.35500 |
|---|---|
| Unit Price with VAT: | €105.86553 |

