
PLC12M0050/AA | |
---|---|
DigiKey Part Number | 4306-PLC12M0050/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLC12M0050/AA |
Description | BACKPLANE HOUSING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Power | |
Number of Positions | 12 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Header | |
Features | - | |
Color | Blue |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | €24.27750 | €291.33 |
Unit Price without VAT: | €24.27750 |
---|---|
Unit Price with VAT: | €30.46826 |