
PCIH47M9300C1/AA | |
---|---|
DigiKey Part Number | 4306-PCIH47M9300C1/AA-ND |
Manufacturer | |
Manufacturer Product Number | PCIH47M9300C1/AA |
Description | PCIH47M9300C1/AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 Connector Header, Male Pins Through Hole Blue CompactPCI® |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | CompactPCI® | |
Number of Positions | 47 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 24 Signal, 23 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Blue | |
Current Rating (Amps) | 40A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 1000VAC |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | €81.14200 | €2,028.55 |
Unit Price without VAT: | €81.14200 |
---|---|
Unit Price with VAT: | €101.83321 |