
SGM4SSCE100J0/AA | |
|---|---|
DigiKey Part Number | 4306-SGM4SSCE100J0/AA-ND |
Manufacturer | |
Manufacturer Product Number | SGM4SSCE100J0/AA |
Description | SGM4SSCE100J0/AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Receptacle, Female Sockets Free Hanging (In-Line) Gray High Density (HDC, HDI, HPC) |
Category | Number of Rows 2 |
Manufacturer Amphenol Positronic | Number of Columns 4 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Solder Cup |
Part Status Active | Features Jackscrews |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Style High Density (HDC, HDI, HPC) | Color Gray |
Number of Positions 4 | Current Rating (Amps) 13A |
Number of Positions Loaded All | Operating Temperature -55°C ~ 135°C |
Pitch 0.180" (4.57mm) | Voltage Rating 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €118.74500 | €1,187.45 |
| Unit Price without VAT: | €118.74500 |
|---|---|
| Unit Price with VAT: | €149.02498 |

