Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD15M300TS/AA | |
|---|---|
DigiKey Part Number | 4306-MD15M300TS/AA-ND |
Manufacturer | |
Manufacturer Product Number | MD15M300TS/AA |
Description | MD15M300TS/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Polyamide (PA), Nylon |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD15M3300T20 | Amphenol Positronic | 0 | 4306-MD15M3300T20-ND | €28.07652 | Parametric Equivalent |
| MD15M33S0T20 | Amphenol Positronic | 0 | 4306-MD15M33S0T20-ND | €30.73905 | Parametric Equivalent |
| MD15M3S00Z/AA | Amphenol Positronic | 0 | 4306-MD15M3S00Z/AA-ND | €16.47103 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | €31.54286 | €662.40 |
| Unit Price without VAT: | €31.54286 |
|---|---|
| Unit Price with VAT: | €39.58629 |

