M24308/24-331 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €65.97120

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €105.35520

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €125.33800

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €126.82880

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €64.78600

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €126.53480

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €72.75600

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €78.16840

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €72.75600

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €72.75600

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €78.16840

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €73.68400

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €72.75600

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €78.16840
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/24-331

DigiKey Part Number
4306-M24308/24-331-ND
Manufacturer
Manufacturer Product Number
M24308/24-331
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Natural
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€68.03640€1,700.91
Unit Price without VAT:€68.03640
Unit Price with VAT:€85.38568