M24308/24-73Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €223.81960

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €232.38160

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €118.17120

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €126.95640

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €118.17120

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €123.11480

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €132.26120

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €123.11480

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €138.86080

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €149.18480

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €140.63640

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €103.59320

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €107.91800

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €124.26200
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/24-73Z

DigiKey Part Number
4306-M24308/24-73Z-ND
Manufacturer
Manufacturer Product Number
M24308/24-73Z
Description
CONN D-SUB HD PLUG 15POS PNL MNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Natural
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€76.21400€1,905.35
Unit Price without VAT:€76.21400
Unit Price with VAT:€95.64857