M24308/23-26Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €67.71600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €58.66500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €58.66500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €47.86200

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €54.95040

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €23.76480

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €48.38360

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €33.91520

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €92.97840

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €33.91520

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €220.20800

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €102.18680

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €218.54600

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €219.74720
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/23-26Z

DigiKey Part Number
4306-M24308/23-26Z-ND
Manufacturer
Manufacturer Product Number
M24308/23-26Z
Description
CONN D-SUB RCPT 15POS R/A SOLDER
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
11A
Backset Spacing
0.283" (7.20mm)
Features
Mounting Brackets
Voltage Rating
300V
Color
Blue
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.