M24308/4-443K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €245.80240

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €46.27280
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €41.66480

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €325.02040

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €41.67600

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €63.28480

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €41.67600

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €43.96320

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €66.73560

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €43.96320

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €266.36800

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €473.54840

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €622.67720

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €473.54840
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/4-443K

DigiKey Part Number
4306-M24308/4-443K-ND
Manufacturer
Manufacturer Product Number
M24308/4-443K
Description
CONN D-SUB HD PLUG 62POS PNL MNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
62 Position D-Sub, High Density Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
4 (DC, C) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Primary Material
Metal
Shell Material, Finish
Steel, Zinc-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Natural
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
22-28 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€473.54840€11,838.71
Unit Price without VAT:€473.54840
Unit Price with VAT:€594.30324