
DD44S10ANES/AA-50 | |
---|---|
DigiKey Part Number | 4306-DD44S10ANES/AA-50-ND |
Manufacturer | |
Manufacturer Product Number | DD44S10ANES/AA-50 |
Description | DD44S10ANES/AA-50 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) High Density | |
Contact Type | Signal | |
Flange Feature | Cable Side, Male Jackscrew (4-40) | |
Termination | Crimp | |
Primary Material | Metal | |
Shell Material, Finish | Stainless Steel, Passivated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Backshell, Cable Clamp, Mounting Hardware | |
Voltage Rating | 300V | |
Color | Blue | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | 22-30 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | €310.36000 | €3,103.60 |
Unit Price without VAT: | €310.36000 |
---|---|
Unit Price with VAT: | €389.50180 |