
| GM34MDS500000/AA | |
|---|---|
| DigiKey Part Number | 4306-GM34MDS500000/AA-ND | 
| Manufacturer | |
| Manufacturer Product Number | GM34MDS500000/AA | 
| Description | GM34MDS500000/AA | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 34 Connector Plug, Male Pins Through Hole Gray High Density (HDC, HDI, HPC) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol Positronic | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Usage | Backplane | |
| Connector Type | Plug, Male Pins | |
| Connector Style | High Density (HDC, HDI, HPC) | |
| Number of Positions | 34 | |
| Number of Positions Loaded | 34 | |
| Pitch | 0.150" (3.81mm) | |
| Number of Rows | 4 | |
| Number of Columns | 9 | |
| Mounting Type | Through Hole | |
| Termination | Solder | |
| Contact Layout, Typical | - | |
| Features | - | |
| Contact Finish | Gold | |
| Contact Finish Thickness | Flash | |
| Color | Gray | |
| Current Rating (Amps) | 7.5A | |
| Material Flammability Rating | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Voltage Rating | 300VAC | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | €64.92800 | €649.28 | 
| Unit Price without VAT: | €64.92800 | 
|---|---|
| Unit Price with VAT: | €81.48464 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland