
LSP5EEEE1S0000/AA | |
|---|---|
DigiKey Part Number | 4306-LSP5EEEE1S0000/AA-ND |
Manufacturer | |
Manufacturer Product Number | LSP5EEEE1S0000/AA |
Description | LSP5EEEE1S0000/AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing for Female Sockets Connector Black Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Power | |
Number of Positions | 4 | |
Pitch | 0.232" (5.90mm) | |
Number of Rows | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €29.39960 | €734.99 |
| Unit Price without VAT: | €29.39960 |
|---|---|
| Unit Price with VAT: | €36.89650 |

