
FDS125N2-15 | |
---|---|
DigiKey Part Number | 4306-FDS125N2-15-ND |
Manufacturer | |
Manufacturer Product Number | FDS125N2-15 |
Description | FDS125N2-15 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp Machined |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | €5.13460 | €1,283.65 |
Unit Price without VAT: | €5.13460 |
---|---|
Unit Price with VAT: | €6.44392 |