
FC120N2-1613.0 | |
|---|---|
DigiKey Part Number | 4306-FC120N2-1613.0-ND |
Manufacturer | |
Manufacturer Product Number | FC120N2-1613.0 |
Description | CONTACT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Crimp 20-24 AWG Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €4.35764 | €1,089.41 |
| Unit Price without VAT: | €4.35764 |
|---|---|
| Unit Price with VAT: | €5.46884 |

