
FC116P2/AA-PA907 | |
|---|---|
DigiKey Part Number | 4306-FC116P2/AA-PA907-ND |
Manufacturer | |
Manufacturer Product Number | FC116P2/AA-PA907 |
Description | CONN SOCKET 16-20AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.17000 | €4.17 |
| 10 | €3.54800 | €35.48 |
| 25 | €3.32600 | €83.15 |
| 50 | €3.16680 | €158.34 |
| 100 | €3.01560 | €301.56 |
| 250 | €2.82680 | €706.70 |
| 500 | €2.69194 | €1,345.97 |
| 1 000 | €2.56354 | €2,563.54 |
| 2 500 | €2.40322 | €6,008.05 |
| Unit Price without VAT: | €4.17000 |
|---|---|
| Unit Price with VAT: | €5.23335 |

