New at DigiKey
cms-photo-not-available
cms-photo-disclaimer

PLC09F3200A1/AA

cms-digikey-product-number
4306-PLC09F3200A1/AA-ND
cms-manufacturer
cms-manufacturer-product-number
PLC09F3200A1/AA
cms-description
BACKPLANE CONNECTOR
cms-standard-lead-time
10 Weeks
cms-customer-reference
cms-detailed-description
9 Connector Receptacle, Female Sockets Through Hole Blue Power
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Usage
Backplane
Connector Type
Receptacle, Female Sockets
Connector Style
Power
Number of Positions
9
Number of Positions Loaded
All
Pitch
0.197" (5.00mm)
Number of Rows
3
Number of Columns
9
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Blue
Current Rating (Amps)
18A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
600VAC
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
10€31.39300€313.93
Unit Price without VAT:€31.39300
Unit Price with VAT:€39.39822