
T21AH-M0607-102B2020-TA | |
|---|---|
DigiKey Part Number | 1993-T21AH-M0607-102B2020-TA-ND |
Manufacturer | |
Manufacturer Product Number | T21AH-M0607-102B2020-TA |
Description | POT 1K OHM 0.12W CARBON LOG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.12W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±20% | |
Power (Watts) | 0.12W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±300ppm/°C | |
Rotation | 310° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Round | |
Actuator Length | 2.362" (60.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.846" Dia (21.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.12000 | €7.12 |
| 10 | €5.92600 | €59.26 |
| 25 | €5.50200 | €137.55 |
| 50 | €5.19980 | €259.99 |
| 150 | €4.75273 | €712.91 |
| 300 | €4.48967 | €1,346.90 |
| 600 | €4.24068 | €2,544.41 |
| 1 050 | €4.04949 | €4,251.96 |
| Unit Price without VAT: | €7.12000 |
|---|---|
| Unit Price with VAT: | €8.93560 |

