
PS6MH40-102A3030-PM | |
|---|---|
DigiKey Part Number | 1993-PS6MH40-102A3030-PMTR-ND - Tape & Reel (TR) 1993-PS6MH40-102A3030-PMCT-ND - Cut Tape (CT) 1993-PS6MH40-102A3030-PMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS6MH40-102A3030-PM |
Description | TRIMMER 1K OHM 0.1W GW SIDE ADJ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.1W, 1/10W Gull Wing Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±30% | |
Temperature Coefficient | ±1500ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Round - 0.248" Dia (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 10 | €0.65400 | €6.54 |
| 25 | €0.60800 | €15.20 |
| 50 | €0.57500 | €28.75 |
| 100 | €0.54380 | €54.38 |
| 250 | €0.50496 | €126.24 |
| 500 | €0.47726 | €238.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.45099 | €450.99 |
| 2 000 | €0.42610 | €852.20 |
| 3 000 | €0.41214 | €1,236.42 |
| 5 000 | €0.39519 | €1,975.95 |
| 7 000 | €0.38439 | €2,690.73 |
| 10 000 | €0.37325 | €3,732.50 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.97890 |

