
PC16SH-10IP17-223A2020-TA | |
---|---|
DigiKey Part Number | 1993-PC16SH-10IP17-223A2020-TA-ND |
Manufacturer | |
Manufacturer Product Number | PC16SH-10IP17-223A2020-TA |
Description | POT 22K OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 22k | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±300ppm/°C | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled | |
Actuator Length | 0.748" (19.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.709" x 0.630" Face (18.00mm x 16.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €2.54000 | €2.54 |
10 | €2.13800 | €21.38 |
25 | €1.99440 | €49.86 |
50 | €1.89180 | €94.59 |
100 | €1.79420 | €179.42 |
300 | €1.64897 | €494.69 |
500 | €1.58526 | €792.63 |
1 000 | €1.50252 | €1,502.52 |
5 000 | €1.32609 | €6,630.45 |
Unit Price without VAT: | €2.54000 |
---|---|
Unit Price with VAT: | €3.18770 |