
PC16SH-10IP06-223A2020-TA | |
---|---|
DigiKey Part Number | 1993-PC16SH-10IP06-223A2020-TA-ND |
Manufacturer | |
Manufacturer Product Number | PC16SH-10IP06-223A2020-TA |
Description | POT 22K OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 22k | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±300ppm/°C | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled | |
Actuator Length | 1.772" (45.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.630" x 0.630" Face (16.00mm x 16.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €2.46000 | €2.46 |
10 | €2.07100 | €20.71 |
25 | €1.93240 | €48.31 |
50 | €1.83320 | €91.66 |
100 | €1.73850 | €173.85 |
300 | €1.59777 | €479.33 |
500 | €1.53604 | €768.02 |
1 000 | €1.45589 | €1,455.89 |
5 000 | €1.28495 | €6,424.75 |
Unit Price without VAT: | €2.46000 |
---|---|
Unit Price with VAT: | €3.08730 |