
PC16SH-10IP06-103A2020-MTA | |
|---|---|
DigiKey Part Number | 1993-PC16SH-10IP06-103A2020-MTA-ND |
Manufacturer | |
Manufacturer Product Number | PC16SH-10IP06-103A2020-MTA |
Description | POT 10K OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins |
Datasheet | Datasheet |
Category | Adjustment Type Side Adjustment |
Manufacturer Amphenol Piher Sensing Systems | Temperature Coefficient ±300ppm/°C |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 10k | Actuator Type Knurled |
Tolerance ±20% | Actuator Length 1.772" (45.00mm) |
Power (Watts) 0.2W, 1/5W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M10 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Rectangular - 0.709" x 0.630" Face (18.00mm x 16.00mm) |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.15000 | €3.15 |
| 10 | €2.62800 | €26.28 |
| 25 | €2.44120 | €61.03 |
| 50 | €2.30780 | €115.39 |
| 100 | €2.18140 | €218.14 |
| 300 | €1.99397 | €598.19 |
| 500 | €1.91214 | €956.07 |
| 1 000 | €1.80622 | €1,806.22 |
| 5 000 | €1.58177 | €7,908.85 |
| Unit Price without VAT: | €3.15000 |
|---|---|
| Unit Price with VAT: | €3.95325 |


