RF ANTENNA ISM, LoRa, LPWAN Yagi, 3-Element N Type Female Pole Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA ISM, LoRa, LPWAN Yagi, 3-Element N Type Female Pole Mount
Keeping Intelligent Transportation Systems Connected

BMYD890G

DigiKey Part Number
3299-BMYD890G-ND
Manufacturer
Manufacturer Product Number
BMYD890G
Description
RF ANT 925MHZ YAGI N TYPE F POLE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRa, LPWAN Yagi, 3-Element N Type Female Pole Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Yagi, 3-Element
Manufacturer
Amphenol PCTEL
Number of Bands
1
Series
Gain
6.5dBd
Packaging
Box
Power - Max
200 W
Part Status
Active
Features
Cable - 609.6mm
RF Family/Standard
General ISM
Termination
N Type Female
Frequency Group
UHF (300MHz ~ 1GHz)
Mounting Type
Pole Mount
Frequency (Center/Band)
925MHz
Height (Max)
12.000" (304.80mm)
Frequency Range
890MHz ~ 960MHz
Applications
ISM, LoRa, LPWAN
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€141.92000€141.92
10€120.36500€1,203.65
30€114.07033€3,422.11
Manufacturers Standard Package
Unit Price without VAT:€141.92000
Unit Price with VAT:€178.10960