
VG95234N114S6PNJ | |
|---|---|
DigiKey Part Number | 623-VG95234N114S6PNJ-ND |
Manufacturer | |
Manufacturer Product Number | VG95234N114S6PNJ |
Description | VG95234 6C 6#15S PIN CABLE RECP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 14S-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Zinc-Tin | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 22A | |
Voltage Rating | 50V | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €93.91000 | €93.91 |
| 10 | €79.82800 | €798.28 |
| 25 | €74.83400 | €1,870.85 |
| 50 | €71.26680 | €3,563.34 |
| 100 | €68.94570 | €6,894.57 |
| Unit Price without VAT: | €93.91000 |
|---|---|
| Unit Price with VAT: | €117.85705 |

