
USBAPSCC7230A | |
|---|---|
DigiKey Part Number | USBAPSCC7230A-ND |
Manufacturer | |
Manufacturer Product Number | USBAPSCC7230A |
Description | CBL A RCPT-A PLUG W/COUPL 9.84' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male (Circular Coupling) 9.84' (3.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | - | |
Color | Black | |
Features | Cover, Data Transfer and Charge, Industrial Environments | |
Base Product Number |

