
MS318114RA | |
|---|---|
DigiKey Part Number | 623-MS318114RA-ND |
Manufacturer | |
Manufacturer Product Number | MS318114RA |
Description | CONN PROTECTIVE COVER 14 BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 14 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Receptacle | |
Shell Size - Insert | 14 | |
Material | Aluminum, Anodized | |
Features | Wire Rope | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-26482 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €24.50000 | €24.50 |
| 10 | €20.82700 | €208.27 |
| 25 | €19.52280 | €488.07 |
| 50 | €18.59140 | €929.57 |
| 100 | €17.70460 | €1,770.46 |
| 250 | €16.59736 | €4,149.34 |
| 500 | €15.80630 | €7,903.15 |
| Unit Price without VAT: | €24.50000 |
|---|---|
| Unit Price with VAT: | €30.74750 |

