
M85049/52-1-24N | |
|---|---|
DigiKey Part Number | APM85049/52-1-24N-ND |
Manufacturer | |
Manufacturer Product Number | M85049/52-1-24N |
Description | CONN CABLE CLAMP SZ24 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.706" ~ 1.081" (17.93mm ~ 27.46mm) | |
Diameter - Outside | 1.593" (40.46mm) | |
Shell Size - Insert | 24 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.88000 | €16.88 |
| 10 | €14.34400 | €143.44 |
| 25 | €13.44560 | €336.14 |
| 50 | €12.80400 | €640.20 |
| 100 | €12.19300 | €1,219.30 |
| 250 | €11.43032 | €2,857.58 |
| 500 | €10.88536 | €5,442.68 |
| Unit Price without VAT: | €16.88000 |
|---|---|
| Unit Price with VAT: | €21.18440 |



