
M85049/49-2-18N | |
|---|---|
DigiKey Part Number | APM85049/49-2-18N-ND |
Manufacturer | |
Manufacturer Product Number | M85049/49-2-18N |
Description | CONN CABLE CLAMP SZ18 19 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 18, 19 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.325" ~ 0.634" (8.25mm ~ 16.10mm) | |
Diameter - Outside | 1.400" (35.56mm) | |
Shell Size - Insert | 18, 19 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.66000 | €13.66 |
| 10 | €11.61500 | €116.15 |
| 25 | €10.88800 | €272.20 |
| 50 | €10.36820 | €518.41 |
| 100 | €9.87350 | €987.35 |
| 250 | €9.25584 | €2,313.96 |
| 500 | €8.81456 | €4,407.28 |
| 1 000 | €8.39444 | €8,394.44 |
| Unit Price without VAT: | €13.66000 |
|---|---|
| Unit Price with VAT: | €17.14330 |

