A85049601W10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A85049601W10

DigiKey Part Number
623-A85049601W10-ND
Manufacturer
Manufacturer Product Number
A85049601W10
Description
CONN BACKSHELL ADPT SZ10 OLIVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter 10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bag
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
0.360" (9.14mm)
Diameter - Outside
0.730" (18.54mm)
Shell Size - Insert
10
Thread Size
-
Cable Exit
180°
Primary Material
Metal
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Unshielded
Color
Olive Drab
Features
-
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 415
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€14.55000€14.55
10€12.36100€123.61
25€11.58680€289.67
50€11.03380€551.69
100€10.50740€1,050.74
250€9.85016€2,462.54
500€9.38050€4,690.25
Manufacturers Standard Package
Unit Price without VAT:€14.55000
Unit Price with VAT:€18.26025