
ATBDR32S2 | |
---|---|
DigiKey Part Number | ATBDR32S2-ND |
Manufacturer | |
Manufacturer Product Number | ATBDR32S2 |
Description | DIN RAIL 32MMX15MM SLOT 78" STL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.260" W x 0.591" H (32.00mm x 15.00mm) Slotted Steel 78.740" (2000.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.260" W x 0.591" H (32.00mm x 15.00mm) | |
Length | 78.740" (2000.00mm) | |
Thickness | - | |
Material | Steel | |
Plating | Zinc | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | €15.17890 | €1,517.89 |
Unit Price without VAT: | €15.17890 |
---|---|
Unit Price with VAT: | €19.04952 |