cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATBDR321

DigiKey Part Number
ATBDR321-ND
Manufacturer
Manufacturer Product Number
ATBDR321
Description
DIN RAIL 32MMX15MM UNSLOTTED 39"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Din Rail G Section 1.260" W x 0.591" H (32.00mm x 15.00mm) Unslotted Steel 39.370" (1000.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD Shenzhen
Series
Packaging
Tray
Part Status
Active
Type
G Section
Slotted/Unslotted
Unslotted
Size
1.260" W x 0.591" H (32.00mm x 15.00mm)
Length
39.370" (1000.00mm)
Thickness
-
Material
Steel
Plating
Zinc
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
100€6.56710€656.71
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€6.56710
Unit Price with VAT:€8.24171